RS PRO Nickel Powder Firestop Putty Thermal Paste, 2 W/mK
- RS Stock No.:
- 180-5300
- Brand:
- RS PRO
Subtotal (1 unit)*
$166.84
(exc. GST)
$183.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.84 |
*price indicative
- RS Stock No.:
- 180-5300
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermal Conductivity | 2W/mK | |
| Product Type | Firestop Putty Thermal Paste | |
| Physical State | Paste | |
| Package Size | 55 ml | |
| Standards/Approvals | EN 374-2, EN 140, EN 166 | |
| Chemical Component | Nickel Powder | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermal Conductivity 2W/mK | ||
Product Type Firestop Putty Thermal Paste | ||
Physical State Paste | ||
Package Size 55 ml | ||
Standards/Approvals EN 374-2, EN 140, EN 166 | ||
Chemical Component Nickel Powder | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -50°C | ||
RS PRO 1805300 Silicone Thermal InterfacePutty with EMI, 2.0W/mK
EMI suppression
High compressibility,
non-curing,
pump out resistant,
Long term stability,
electrical insulation,
siloxane volatiles D4∼D20 <0.01%
Applications
Displays, lighting protection. PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephone, communication base station, laptop, notebook, computer servers, handheld gaming devices, memory modules, CPU modules, amplifiers, batteries, and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
Related links
- RS PRO Firestop Putty Thermal Paste Compatible Dispense Gun
- RS PRO Silicone 2 W/mK
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 2 W/mK
- RS PRO Aluminium Oxide Firestop Putty Thermal Paste, 3.5 W/mK
- RS PRO Boron Nitride 3 W/mK
- RS PRO Boron Nitride 5 W/mK
- RS PRO Firestop Putty Thermal Paste, 7 W/mK
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 3 W/mK
