Renold Renold 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 720-4215
- Mfr. Part No.:
- 12B1S30
- Brand:
- Renold
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$75.62
(exc. GST)
$83.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $75.62 | $15.124 |
| 6 + | $73.01 | $14.602 |
*price indicative
- RS Stock No.:
- 720-4215
- Mfr. Part No.:
- 12B1S30
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Simplex Chain Connecting Link | |
| Material | Steel | |
| Series | Renold | |
| Pin Length | 87.8mm | |
| Width Between Roller Link Plates | 13mm | |
| Pin Type | Riveted | |
| Standards/Approvals | BS Standard, ISO 606, ANSI Standard | |
| Roller Diameter | 47.62mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 12B-1 | ||
Mechanical Link Type Simplex Chain Connecting Link | ||
Material Steel | ||
Series Renold | ||
Pin Length 87.8mm | ||
Width Between Roller Link Plates 13mm | ||
Pin Type Riveted | ||
Standards/Approvals BS Standard, ISO 606, ANSI Standard | ||
Roller Diameter 47.62mm | ||
RoHS Status: Exempt
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold SD 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 50-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 80-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
