SKF PHC 20B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9775
- Mfr. Part No.:
- PHC 20B-1O/L
- Brand:
- SKF
Subtotal (1 unit)*
$31.61
(exc. GST)
$34.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.61 |
*price indicative
- RS Stock No.:
- 267-9775
- Mfr. Part No.:
- PHC 20B-1O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 20B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 31.75mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 20B-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 31.75mm | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex and duplex
Related links
- SKF PHC 48B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
