SKF PHC 28B-2 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9805
- Mfr. Part No.:
- PHC 28B-2O/L
- Brand:
- SKF
Subtotal (1 unit)*
$188.51
(exc. GST)
$207.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.51 |
*price indicative
- RS Stock No.:
- 267-9805
- Mfr. Part No.:
- PHC 28B-2O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 28B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 44.45mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 27.94mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 28B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 44.45mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 27.94mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex and duplex
Related links
- SKF PHC 28B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
