SKF PHC Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9712
- Mfr. Part No.:
- PHC 120H-1C/L
- Brand:
- SKF
Subtotal (1 unit)*
$38.82
(exc. GST)
$42.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.82 |
*price indicative
- RS Stock No.:
- 267-9712
- Mfr. Part No.:
- PHC 120H-1C/L
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 38.1mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 22.23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 38.1mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 22.23mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex connecting chain link is used to connect the two end of a chain together. This connecting link is well suited for application where shock load is higher, operating speed is lower, or there is other severe operating condition.
Provide a very strong link
Can accommodate high shock load
Easy to disassemble and replace
Available as simplex, duplex and triplex
- RS Stock No. 2679717
- Mfr. Part No. PHC 120SH-1C/L
Each
$39.63
- RS Stock No. 2689821
- Mfr. Part No. PHC 80SHH-1C/L
Each
$17.89
- RS Stock No. 2689787
- Mfr. Part No. PHC 50SH-1C/L
Each
$3.86
- RS Stock No. 2679790
- Mfr. Part No. PHC 24B-2C/L
Each
$64.29
Related links
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Connecting Link Carbon Steel Roller Chain Link