SKF PHC Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$3.86

(exc. GST)

$4.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.86

*price indicative

RS Stock No.:
268-9787
Mfr. Part No.:
PHC 50SH-1C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

15.88mm

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

10.16mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. It is used to connect the two end of a chain together. The link have a greater ultimate tensile strength due to their thicker plate and through-hardened pin. This chain can accommodate higher shock load and provide longer service life.

Provide a very strong link

Easy to disassemble and replace

Accommodate high shock load

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy