SKF PHC 40B Offset Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

$19.16

(exc. GST)

$21.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.16

*price indicative

RS Stock No.:
267-9689
Mfr. Part No.:
PHC 10B-1SS-O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

40B

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Stainless Steel

Series

PHC

Pitch

15.88mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

10.16mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex offset chain link is used when an odd number of pitch is required in a chain.

Provide a strong link

Easy to disassemble and replace

Better wear resistance than ANSI, due to larger pin diameter

Available as simplex and duplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy