SKF PHC 40B-2 Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$38.15

(exc. GST)

$41.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.15

*price indicative

RS Stock No.:
267-9677
Mfr. Part No.:
PHC 100H-1O/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

40B-2

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Carbon Steel

Pitch

31.75mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

19.05mm

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Extra-strong simplex offset chain link is used when an odd number of pitch is required in a chain. This offset link is well suited for application where shock load is high, operating speed is low, or there is other severe operating condition.

Provide a very strong link

Can accommodate high shock load

Easy to disassemble and replace

Available as simplex and duplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy