Jumo Relay variTRON Analogue
- RS Stock No.:
- 244-0353
- Distrelec Article No.:
- 303-68-589
- Mfr. Part No.:
- 705015/36/000
- Brand:
- Jumo
Subtotal (1 unit)*
$398.96
(exc. GST)
$438.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.96 |
*price indicative
- RS Stock No.:
- 244-0353
- Distrelec Article No.:
- 303-68-589
- Mfr. Part No.:
- 705015/36/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Relay | |
| Module Type | Digital I/O Module | |
| Input Type | Analogue | |
| Series | variTRON | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 103.6mm | |
| Depth | 101.5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Relay | ||
Module Type Digital I/O Module | ||
Input Type Analogue | ||
Series variTRON | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 103.6mm | ||
Depth 101.5mm | ||
- COO (Country of Origin):
- DE
The JUMO the relay module provides four relay outputs, which are controlled by digital signals via the system bus (allocation in the connection list or directly from the PLC). The relay outputs are each equipped with a changeover contact AC 230 V / 3 A.
Automatic configuration (plug & play)
Front connection of the outputs
Removable terminal blocks for each channel
