INA NK7/10-TV-XL 7 mm ID Roller Bearing Needle, 14 mm OD

Subtotal (1 pack of 10 units)*

$313.00

(exc. GST)

$344.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$31.30$313.00

*price indicative

RS Stock No.:
260-0608
Mfr. Part No.:
NK7/10-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

7mm

Race Width

10mm

Bore Type

Parallel

Cage Material

Plastic

Static Load Rating

2.65kN

Outside Diameter

14mm

Dynamic Load Rating

3.25kN

End Type

Open

Standards/Approvals

No

Series

NK

Maximum Speed - Oil

31000rpm

Limiting Speed

34500rpm

Bearing Type

Needle

COO (Country of Origin):
SK
The INA needle roller has under roller diameter 7 mm and outside diameter of 14 mm.

Basic dynamic load rating, radial 3250 N

Basic static load rating, radial 2650 N

Fatigue load limit, radial 420 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy