INA NK5/10-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- RS Stock No.:
- 260-0604
- Mfr. Part No.:
- NK5/10-TV-XL
- Brand:
- INA
Subtotal (1 pack of 10 units)*
$300.80
(exc. GST)
$330.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.08 | $300.80 |
*price indicative
- RS Stock No.:
- 260-0604
- Mfr. Part No.:
- NK5/10-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 1.92kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 2.65kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | Light | |
| Limiting Speed | 39000rpm | |
| Outside Diameter | 10mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 1.92kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 2.65kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series Light | ||
Limiting Speed 39000rpm | ||
Outside Diameter 10mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller bearing has bore diameter of 5 mm and outside diameter of 10 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA NK7/10-TV-XL 7 mm ID Roller Bearing Needle, 14 mm OD
- INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- SKF HK 0609 6 mm ID Roller Bearing Needle, 10 mm OD
