INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball, Needle Roller, 19 mm OD
- RS Stock No.:
- 260-0588
- Mfr. Part No.:
- NKX10-Z-TV-XL
- Brand:
- INA
Subtotal (1 unit)*
$133.23
(exc. GST)
$146.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.23 |
*price indicative
- RS Stock No.:
- 260-0588
- Mfr. Part No.:
- NKX10-Z-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 23mm | |
| Cage Material | Plastic | |
| Outside Diameter | 19mm | |
| End Type | Open | |
| Series | NKX..-Z | |
| Standards/Approvals | DIN 5429 | |
| Dynamic Load Rating | 10000N | |
| Static Load Rating | 14800N | |
| Limiting Speed | 12400rpm | |
| Bearing Type | Axial Ball, Needle Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 23mm | ||
Cage Material Plastic | ||
Outside Diameter 19mm | ||
End Type Open | ||
Series NKX..-Z | ||
Standards/Approvals DIN 5429 | ||
Dynamic Load Rating 10000N | ||
Static Load Rating 14800N | ||
Limiting Speed 12400rpm | ||
Bearing Type Axial Ball, Needle Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial ball bearing has 10 mm bore diameter and 23 mm height with 12400 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- INA NKX30-XL 30 mm ID Roller Bearing Axial Ball 42 mm OD
- INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
