INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- RS Stock No.:
- 260-0087
- Mfr. Part No.:
- K10X13X10-TV/0-7
- Brand:
- INA
Subtotal (1 unit)*
$10.72
(exc. GST)
$11.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.72 |
*price indicative
- RS Stock No.:
- 260-0087
- Mfr. Part No.:
- K10X13X10-TV/0-7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Series | K-TV | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 4750N | |
| Outside Diameter | 13mm | |
| Static Load Rating | 5500N | |
| Number of Rows | 1 | |
| Limiting Speed | 29500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Series K-TV | ||
Standards/Approvals No | ||
Dynamic Load Rating 4750N | ||
Outside Diameter 13mm | ||
Static Load Rating 5500N | ||
Number of Rows 1 | ||
Limiting Speed 29500rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 10mm Inside Diameter, 13mm Outside Diameter - K10X13X10-TV/0-7
This roller bearing is designed for high-speed applications, boasting a compact structure ideal for systems requiring robustness and precision. With an inside diameter of 10mm and an outside diameter of 13mm, it utilises a needle roller type for optimum performance. The bearing is specifically constructed with a plastic cage, ensuring durability under various operating conditions.
Features & Benefits
• Limiting speed of 29500rpm enables high-speed usage
• Effective in a temperature range from -20°C to +120°C
• Lightweight design at 1.57g minimises overall weight on equipment
• Fatigue limit load of 760N enhances longevity and durability
Applications
• Optimised for automation equipment requiring precision components
• Ideal for electronic with strict tolerance requirements
• Suitable for mechanical systems where space is constrained
• Effective in electrical devices necessitating high-speed rotary motion
What are the key load ratings for optimal performance?
The dynamic load rating for this product is 4750N, while the static load rating is 5500N, ensuring it can support substantial weights during operation.
How does the temperature range affect the performance of this bearing?
The specified temperature range of -20°C to +120°C allows the bearing to function efficiently in diverse conditions, making it suitable for various industrial environments.
What advantages does the plastic cage provide over metal alternatives?
The plastic cage reduces overall weight, helping improve energy efficiency, while also minimising friction, which can enhance the speed and longevity of the bearing in high-speed applications.
Related links
- INA K3X5X7-TV/0-7 3 mm ID Roller Bearing Needle, 5 mm OD
- INA HK0912-B 9 mm ID Roller Bearing Needle, 13 mm OD
- INA HK0908-B 9 mm ID Roller Bearing Needle, 13 mm OD
- SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
- SKF HK 0910 9 mm ID Roller Bearing Needle, 13 mm OD
- NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
- INA K52X57X12-A/0-7 52 mm ID Roller Bearing Needle, 57 mm OD
