RS PRO 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 248-2787
- Mfr. Part No.:
- 30308
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $62.95
View bulk pricing optionsSubtotal (1 unit)*
$71.10
(exc. GST)
$78.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.10 | - |
| 5 + | $58.51 | $62.95 |
*price indicative
- RS Stock No.:
- 248-2787
- Mfr. Part No.:
- 30308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 8000rpm | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Bearing Material | Steel | |
| Cone Width | 25mm | |
| Static Load Rating | 99kN | |
| Outside Diameter | 90mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 89kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 8000rpm | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Bearing Material Steel | ||
Cone Width 25mm | ||
Static Load Rating 99kN | ||
Outside Diameter 90mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 89kN | ||
Standards/Approvals RoHS | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 1931004
- Mfr. Part No. 30308
Each
$95.95
Related links
- SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- FAG 30308-A Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 32308 Taper 40 mm ID Roller Bearing, 90 mm OD
- FAG 31308-XL Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD











