Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$95.95

(exc. GST)

$105.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$95.95-
13 - 24$93.282%
25 +$90.785%

*price indicative

RS Stock No.:
193-1004
Mfr. Part No.:
30308
Brand:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Metric Roller Bearing

Inside Diameter

40mm

Bore Type

Tapered

Cage Material

Sheet Metal

Roller Material

Steel

Series

TRB

Cone Width

25.25mm

Bearing Dynamic Load Rating

117kN

Standards/Approvals

No

Cup Width

20mm

Static Load Rating

102kN

Limiting Speed

8000rpm

Bearing Material

Steel

Outside Diameter

90mm

Number of Rows

1

Bearing Type

Taper

Race Type

Grooved

COO (Country of Origin):
PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.

Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.

The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.

Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.

• Pre-set clearance simplifies mounting

• Higher productivity and greater uptime through precise setting

• High axial and radial load carrying capacity

• Axial loads accommodated in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy