Get a bulk buy discount
Add 6 more to save $18.78
View bulk pricing optionsSubtotal (1 unit)*
$91.84
(exc. GST)
$101.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $91.84 | - |
| 6 - 11 | $88.71 | $18.78 |
| 12 + | $84.76 | $84.96 |
*price indicative
- RS Stock No.:
- 506-242
- Mfr. Part No.:
- 30308
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Limiting Speed | 8000rpm | |
| Static Load Rating | 95kN | |
| Cone Width | 25.25mm | |
| Bearing Material | Steel | |
| Series | TRB | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 106kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Cup Width | 20mm | |
| Bearing Type | Taper | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Limiting Speed 8000rpm | ||
Static Load Rating 95kN | ||
Cone Width 25.25mm | ||
Bearing Material Steel | ||
Series TRB | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 106kN | ||
End Type Open | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Cup Width 20mm | ||
Bearing Type Taper | ||
Race Type Grooved | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 30308
This tapered roller bearing is designed for robust performance within various mechanical systems. With an inside diameter of 40mm and an outside diameter of 90mm, this bearing type excels in load distribution and stability. Engineered using high-quality metal materials, it caters to the demanding requirements of industrial applications.
Features & Benefits
• Designed for operational speeds of up to 8000 rpm
• Single row design ensures compact and efficient performance
• Metal construction enhances durability and longevity
• Open-type design facilitates easy maintenance and lubrication
Applications
• Used for automotive component assemblies
• Suitable for manufacturing machinery requiring load support
• Effective in gearboxes for effective motion transfer
• Utilised in conveyor systems for reliable movement
What operational limits should be considered for effective use?
The bearing supports a reference speed of 6300 rpm and a limiting speed of 8000 rpm, ensuring optimal performance without overheating or excessive wear.
How does the cage material influence reliability?
The use of sheet metal for the cage provides a sturdy structure, which is crucial for maintaining alignment and supporting the rollers during operation, thus enhancing durability.
What load capacities are available for demanding applications?
With a static load rating of 95 kN and a dynamic load rating of 106 kN, it is suitable for heavy-duty applications where high load capacity bearings are essential.
- RS Stock No. 1931004
- Mfr. Part No. 30308
Each
$95.95
- RS Stock No. 0453422
- Mfr. Part No. 4T-30308
Each
$79.15
- RS Stock No. 2078378
- Mfr. Part No. 21308 E
Each
$297.71
Related links
- SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- FAG 30308-A Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 32308 Taper 40 mm ID Roller Bearing, 90 mm OD
- FAG 31308-XL Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD












