SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 576-519
- Mfr. Part No.:
- 32012A
- Brand:
- SNR
Subtotal (1 unit)*
$86.95
(exc. GST)
$95.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.95 |
*price indicative
- RS Stock No.:
- 576-519
- Mfr. Part No.:
- 32012A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 121kN | |
| Cup Width | 17.5mm | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Bearing Dynamic Load Rating | 84.9kN | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 95mm | |
| Series | 32012A | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 121kN | ||
Cup Width 17.5mm | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Bearing Dynamic Load Rating 84.9kN | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 95mm | ||
Series 32012A | ||
Limiting Speed 7200rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-HM911244 Single Row Tapered Roller 60 mm ID Roller Bearing, 60 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
