FAG 30308-A Taper 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 174-0984
- Mfr. Part No.:
- 30308-A
- Brand:
- FAG
Subtotal (1 unit)*
$108.65
(exc. GST)
$119.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.65 |
*price indicative
- RS Stock No.:
- 174-0984
- Mfr. Part No.:
- 30308-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Static Load Rating | 102kN | |
| Cone Width | 25.25mm | |
| Series | 303 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 91kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Outside Diameter 90mm | ||
Static Load Rating 102kN | ||
Cone Width 25.25mm | ||
Series 303 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 91kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
- RS Stock No. 0312632
- Mfr. Part No. 32308-A
Each
$133.76
- RS Stock No. 1740977
- Mfr. Part No. 30210-A
Each
$100.78
- RS Stock No. 0310482
- Mfr. Part No. 30314-A
Each
$385.37
- RS Stock No. 0312478
- Mfr. Part No. 32318-A
Each
$1,369.20
Related links
- RS PRO 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- FAG 31308-XL Taper 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 32308 Taper 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD












