RS Better World
FAG 31308-XL Taper 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 190-8362
- Mfr. Part No.:
- 31308-XL
- Brand:
- FAG
Subtotal (1 unit)*
$173.10
(exc. GST)
$190.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8362
- Mfr. Part No.:
- 31308-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 89kN | |
| Standards/Approvals | No | |
| Cone Width | 25.25mm | |
| Series | 313 | |
| Static Load Rating | 83kN | |
| Outside Diameter | 90mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 89kN | ||
Standards/Approvals No | ||
Cone Width 25.25mm | ||
Series 313 | ||
Static Load Rating 83kN | ||
Outside Diameter 90mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- FAG 32208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 30208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 30308-A Taper 40 mm ID Roller Bearing, 90 mm OD
- SKF 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 30308 Taper 40 mm ID Roller Bearing, 90 mm OD
- RS PRO 32308 Taper 40 mm ID Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
