SKF 6001-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

$174.31

(exc. GST)

$191.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.31

*price indicative

RS Stock No.:
207-6351
Mfr. Part No.:
6001-2RSLTN9/HC5C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

1

Static Load Rating

2.36kN

Internal Clearance

C3

Dynamic Load Rating

5.07kN

Bore Type

Cylindrical

Series

6001-2RSLTN9/HC5C3WT

Standards/Approvals

No

Limiting Speed

30000rpm

Bearing Type

Single Row Deep Groove Ball

SKF 6001-2RSLTN9/HC5C3WT Series Deep Groove Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - 6001-2RSLTN9/HC5C3WT


This deep groove ball bearing is designed to support radial loads in rotating machinery and to operate reliably in Compact assemblies. It features sealed ends and a cylindrical bore, making it suitable for applications requiring protection from contamination while maintaining smooth rotational performance at elevated speeds.

Features and Benefits:


• Sealed construction reduces contaminant ingress and maintenance needs
• Non-metallic cage lowers noise and supports stable operation
• C3 internal clearance accommodates thermal expansion and shaft growth
• Dynamic capacity 5.07 kN enables sustained radial loading
• Static capacity 2.36 kN resists deformation under standstill loads
• Rated for 30,000 r/min to meet high-speed applications

Applications


• Suitable for Compact electric motor designs in automation equipment
• Ideal for spindle shafts in small high-speed drives
• Used with precision rotary encoders in electronics hardware
• Can be used for gearboxes in light mechanical systems

What sealing arrangement is provided to protect bearings in dusty environments?


The bearing uses sealed end shields on both sides to limit particle ingress and retain lubricant within the ring space.

How does the internal clearance affect alignment during thermal cycling?


The increased C3 clearance provides extra internal radial play, permitting shaft growth and reducing the risk of preload increases at elevated temperatures.

Which component reduces operational noise and friction compared with metallic alternatives?


The cage is MADE from a non-metallic material, which lowers friction and dampens vibration compared with metal cages.

What shaft Interface is required for installation given the bore form?


A cylindrical bore necessitates a precise shaft journal without taper, ensuring correct running fit and axial positioning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy