RS PRO 33208 Taper 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 248-2869
- Mfr. Part No.:
- 33208
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$52.96
(exc. GST)
$58.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.96 | - |
| 5 + | $43.59 | 17% |
*price indicative
- RS Stock No.:
- 248-2869
- Mfr. Part No.:
- 33208
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Cone Width | 32mm | |
| Cup Width | 25mm | |
| Bearing Dynamic Load Rating | 114kN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 142kN | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Limiting Speed | 8500rpm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Cone Width 32mm | ||
Cup Width 25mm | ||
Bearing Dynamic Load Rating 114kN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 142kN | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Limiting Speed 8500rpm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- FAG 33208 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 32208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 30208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- NSK 30208J Taper 40 mm ID Taper Roller Bearing, 80 mm OD
- Timken 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD











