SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$8,448.40

(exc. GST)

$9,293.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,448.40

*price indicative

RS Stock No.:
209-2292
Mfr. Part No.:
N 324 ECM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

55mm

Bore Type

Cylindrical

Number of Rows

1

Static Load Rating

620kN

Outside Diameter

260mm

Dynamic Load Rating

610kN

End Type

Shielded

Limiting Speed

3200rpm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 55mm bore diameter, 100mm outside diameter and 25mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy