SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2328
- Mfr. Part No.:
- NA 6908
- Brand:
- SKF
Subtotal (1 unit)*
$301.29
(exc. GST)
$331.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.29 |
*price indicative
- RS Stock No.:
- 209-2328
- Mfr. Part No.:
- NA 6908
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 125kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 67.1kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NA 6908 | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 2 | ||
Static Load Rating 125kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 67.1kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NA 6908 | ||
Limiting Speed 9500rpm | ||
SKF Roller Bearing, 40mm Inside Diameter, 62mm Outside Diameter - NA 6908
This roller bearing plays a vital role in ensuring smooth operation of machinery across various applications. With a robust design and spherical configuration, it accommodates high radial and axial loads, making it an important component in fields such as automation and mechanical sectors. The specifications of 40mm inner diameter and 62mm outer diameter enhance its applicability in different configurations.
Features & Benefits
• Spherical roller design allows for misalignment during operation
• High load capacity supports industrial applications
• Durable construction promotes long-lasting use
• Simplified installation streamlines maintenance procedures
• Facilitates smooth movement, minimising friction and wear
Applications
• Commonly utilised in machinery featuring rotary motion
• Used in automated systems that require dependable components
• Suitable for heavy equipment in mechanical sectors
• Employed in power transmission systems
What maintenance is required for this roller bearing?
Regular lubrication and inspection for wear can help extend its lifespan.
Can it be used in high-temperature environments?
Yes, it is designed for durability under various operational conditions.
How does this bearing perform under heavy loads?
Its spherical design optimally distributes loads, enhancing overall performance.
Is it easy to install in existing setups?
Yes, its design allows for straightforward integration with minimal adjustments.
What type of lubrication should be used?
Use a high-quality lubricant that is suitable for roller bearings for best results.
Related links
- RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- SKF NA 4908 Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF NA 4908.2RS Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF C 4908 V Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF 21305 CC Parallel 25 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
- NTN 32908XU Taper Roller 40 mm ID Roller Bearing, 62 mm OD
