SKF NA 4908.2RS Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2315
- Mfr. Part No.:
- NA 4908.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$105.54
(exc. GST)
$116.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.54 |
*price indicative
- RS Stock No.:
- 209-2315
- Mfr. Part No.:
- NA 4908.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 42.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NA 4908.2RS | |
| Limiting Speed | 4rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 58.5kN | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 42.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NA 4908.2RS | ||
Limiting Speed 4rpm | ||
Maximum Speed - Grease 4000rpm | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 58.5kN | ||
Outside Diameter 62mm | ||
SKF NA 4908.2RS Roller Bearing, 40mm Inside Diameter, 62mm Outside Diameter - NA 4908.2RS
This roller bearing belongs to the high-performance category designed for various industrial applications. With an inner diameter of 40mm and an outer diameter of 62mm, this spherical roller bearing features a race width of 23mm, making it suitable for dynamic loading conditions. Constructed from steel, it provides robust and durable performance in demanding environments.
Features & Benefits
• Spherical design optimises alignment under varying loads
• Solid steel construction enhances longevity and durability
• Dynamic load rating of 42.5kN for versatility
• Suitable for grease lubrication, promoting smooth operation
• Reference speed of up to 8000rpm for high-speed
Applications
• Utilised for precise movements in automation systems
• Applied in heavy-duty equipment requiring strong bearings
• Integrated within robust assemblies for improved functionality
What is the radial internal clearance provided with this bearing?
The bearing offers normal to P5 tolerances in radial internal clearance, ensuring an appropriate fit for standard applications.
How does this bearing manage heavy loads?
Engineered with a high static load rating of 58.5kN, it efficiently distributes heavy loads across its structure, enhancing stability and performance.
What lubrication methods are available for this bearing?
This design is specifically formulated for grease lubrication, allowing for lower maintenance intervals and reliable performance in various conditions.
What is the significance of its limiting speed?
A limiting speed of 4000rpm ensures the bearing can operate efficiently under high-speed conditions without compromising integrity or functionality.
Related links
- SKF NA 4908 Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF C 4908 V Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
