RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 146-9321
- Mfr. Part No.:
- GE40UK-2RS
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.39
(exc. GST)
$63.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $57.39 |
| 13 - 64 | $55.77 |
| 65 + | $45.90 |
*price indicative
- RS Stock No.:
- 146-9321
- Mfr. Part No.:
- GE40UK-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 51.88kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Static Load Rating | 127.08kN | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 51.88kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Static Load Rating 127.08kN | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 40 mm inside diameter and 62 mm outside diameter.
Parallel bore
127.08kN static load rating
51.88kN dynamic load rating
28mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40FO-2RS Parallel 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE35FO-2RS Parallel 35 mm ID Metric Roller Bearing, 62 mm OD
- SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD











