SKF 21305 CC Parallel 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 207-8373
- Mfr. Part No.:
- 21305 CC
- Brand:
- SKF
Subtotal (1 unit)*
$230.58
(exc. GST)
$253.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.58 |
*price indicative
- RS Stock No.:
- 207-8373
- Mfr. Part No.:
- 21305 CC
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Static Load Rating | 41.5kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 15000rpm | |
| Series | 21305 CC SKF Explorer | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 49.1kN | |
| Outside Diameter | 62mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Static Load Rating 41.5kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 15000rpm | ||
Series 21305 CC SKF Explorer | ||
Standards/Approvals No | ||
Dynamic Load Rating 49.1kN | ||
Outside Diameter 62mm | ||
Race Type Cylindrical | ||
SKF Roller Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 21305 CC
This roller bearing is a spherical type designed for robust industrial applications. With an inside diameter of 25mm and an outside diameter of 62mm, it excels in high-speed environments. The bearing features a metal construction that ensures reliability and durability under heavy loads, boasting a static load rating of 41.5kN and a dynamic load rating of 49.1kN. Its design allows for parallel bore mounting, promising easy installation and maintenance for various mechanical settings.
Features & Benefits
• Designed for high radial loads with a robust structure
• Offers a static load rating of 41.5kN for secure support
• Capable of dynamic load rating at 49.1kN for high performance
• Features a race width of 17mm, optimising load distribution
• High-speed capability with a reference speed of 9300r/min
• Built from metal for enhanced durability and longevity
• Offers a static load rating of 41.5kN for secure support
• Capable of dynamic load rating at 49.1kN for high performance
• Features a race width of 17mm, optimising load distribution
• High-speed capability with a reference speed of 9300r/min
• Built from metal for enhanced durability and longevity
Applications
• Used in requiring high-speed operation
• Suitable for heavy equipment and machinery with radial loads
• Ideal for precision engineering in mechanical systems
• Employed in industrial automation and processing lines
• Suitable for heavy equipment and machinery with radial loads
• Ideal for precision engineering in mechanical systems
• Employed in industrial automation and processing lines
What is the allowable temperature range for operation?
This bearing is designed to function in a wide range of temperatures
however, detailed specifications can provide specific limits based on application requirements.
How does the design of this bearing facilitate ease of installation?
The parallel bore type allows straightforward fitting onto shafts, simplifying the installation process while maintaining optimal fit and performance.
What factors should I consider when selecting a bearing for my machinery?
Consider the load requirements, speed, environmental conditions, and compatibility with existing machinery to ensure optimal performance and longevity.
How often should I inspect this bearing for wear?
Regular inspections depending on usage frequency and operational environment are recommended, focusing on signs of wear or abnormal noise during operation.
Related links
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 32305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C4 25 mm ID Roller Bearing, 62 mm OD
- SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
