SKF C 4908 V Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 461-439
- Mfr. Part No.:
- C 4908 V
- Brand:
- SKF
Subtotal (1 unit)*
$463.62
(exc. GST)
$509.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.62 |
*price indicative
- RS Stock No.:
- 461-439
- Mfr. Part No.:
- C 4908 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 76.5kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 76.5kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IT
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements. This full complement bearing, which has a lower speed rating, uses as many rollers as possible, giving it the highest possible load rating.
Very high radial load carrying capacity
Long bearing system life
Related links
- SKF NA 4908 Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF NA 4908.2RS Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF C 2206 TN9 Cylindrical 30 mm ID CARB Toroidal Roller Bearing, 62 mm OD
- NTN 32908XU Taper Roller 40 mm ID Roller Bearing, 62 mm OD
- SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
