SKF NA 4908 Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2314
- Mfr. Part No.:
- NA 4908
- Brand:
- SKF
Subtotal (1 unit)*
$132.11
(exc. GST)
$145.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.11 |
*price indicative
- RS Stock No.:
- 209-2314
- Mfr. Part No.:
- NA 4908
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 71kN | |
| Outside Diameter | 62mm | |
| Limiting Speed | 9500rpm | |
| Series | NA 4908 | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 42.9kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 71kN | ||
Outside Diameter 62mm | ||
Limiting Speed 9500rpm | ||
Series NA 4908 | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 42.9kN | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 62mm Outside Diameter, 42.9kN Dynamic Load Rating - NA 4908
This roller bearing is designed to support high-speed operations in various industrial applications. With a spherical shape and robust steel construction, it provides effective load distribution and maintains performance in various conditions. Its features enhance functionality, making it a vital component for automation, electronics, and mechanical industries.
Features & Benefits
• Spherical design compensates for alignment during operation
• Limiting speed of 9500r/min accommodates high-speed applications
• Constructed from steel materials for longevity and strength
• Incorporates a sheet metal cage for smooth rolling motion
• Available in standard tolerances for precise fit and function
Applications
• Suitable for precision that require high-speed performance
• Designed to handle heavy loads in automation equipment and machinery
• Ideal for integration into electric motor assemblies and gearboxes
• Relevant for use in conveyor systems and material handling equipment
How does the bearing perform under varying loads?
It maintains stability under dynamic loads up to 42.9kN, optimising performance in heavy-duty applications.
What are the optimal tolerances for installation?
The product is available in various tolerances such as Normal, P6, and P5 to meet specific shaft and housing requirements.
What is the weight of the bearing, and how might that affect my application?
Weighing 0.23kg, its lightweight design helps to reduce overall machinery weight, which can be important for certain installations.
What maintenance considerations should I keep in mind?
Regular lubrication and monitoring of operational speeds can enhance longevity and performance, preventing premature wear.
Related links
- SKF NA 4908.2RS Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF C 4908 V Cylindrical 40 mm ID Roller Bearing, 62 mm OD
- SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
