RS PRO GE40ES-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 146-9318
- Mfr. Part No.:
- GE40ES-2RS
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $26.56 | - |
| 13 - 64 | $25.48 | 4% |
| 65 + | $20.96 | 21% |
*price indicative
- RS Stock No.:
- 146-9318
- Mfr. Part No.:
- GE40ES-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 100kN | |
| Number of Rows | 1 | |
| Static Load Rating | 500kN | |
| Outside Diameter | 62mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 100kN | ||
Number of Rows 1 | ||
Static Load Rating 500kN | ||
Outside Diameter 62mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40ES 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE40FO-2RS Parallel 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO GE35FO-2RS Parallel 35 mm ID Metric Roller Bearing, 62 mm OD
- SKF NA 6908 Parallel 40 mm ID Roller Bearing, 62 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE30HO-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
