SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 209-2346
- Mfr. Part No.:
- NJ 208 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$192.02
(exc. GST)
$211.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.02 |
*price indicative
- RS Stock No.:
- 209-2346
- Mfr. Part No.:
- NJ 208 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 62kN | |
| End Type | Shielded | |
| Outside Diameter | 80mm | |
| Static Load Rating | 53kN | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Series | NJ 208 ECP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 62kN | ||
End Type Shielded | ||
Outside Diameter 80mm | ||
Static Load Rating 53kN | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Series NJ 208 ECP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - NJ 208 ECP
This cylindrical roller bearing is designed for robust industrial applications, featuring a single-row structure suited for high-speed operations. The bearing offers an inside diameter of 40mm and an outside diameter of 80mm with a race width of 18mm. Engineered to perform under demanding conditions, this model ensures smooth operation in various machinery.
Features & Benefits
• High load capacity allows for the management of substantial forces
• Dynamic load rating of 62 kN supports precision in motion
• Operating speeds of up to 11,000 rpm improve efficiency in usage
• Unique design allows for radial internal clearance adjustment
• Simple installation and removal methods facilitate quick maintenance
Applications
• Used in automation systems requiring high-speed performance
• Ideal for mechanical assemblies in manufacturing equipment
• Suitable for electrical motors needing reliable operation
• Utilised in conveyor systems for smooth product handling
• Beneficial in rotational equipment across various industries
How does the design of this bearing facilitate high-speed operation?
The cylindrical geometry allows for reduced friction at high speeds, which helps maintain stability and minimise wear during rotation. The bearings dynamic load rating supports effective load distribution for optimal performance.
What is the significance of the non-metallic cage in this bearing?
The non-metallic cage reduces weight while enhancing resistance to corrosion and wear, thus prolonging the bearing's lifespan. This feature is critical in applications where exposure to harsh environments is a concern.
What maintenance practices should be considered for longevity?
Regular inspection for signs of wear, proper lubrication based on manufacturer guidance, and ensuring the right fit during installation help maintain performance and extend operational life.
Related links
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- SKF N 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
