SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$205.35

(exc. GST)

$225.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.35

*price indicative

RS Stock No.:
209-2341
Mfr. Part No.:
NJ 206 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

16mm

Bore Type

Cylindrical

Standards/Approvals

No

Outside Diameter

62mm

Static Load Rating

36.5kN

Number of Rows

1

Limiting Speed

14000rpm

Series

NJ 206 ECJ

Dynamic Load Rating

44kN

End Type

Shielded

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 100mm bore diameter, 215mm outside diameter and 47mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy