SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2373
- Mfr. Part No.:
- NJ 2206 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$186.98
(exc. GST)
$205.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.98 |
*price indicative
- RS Stock No.:
- 209-2373
- Mfr. Part No.:
- NJ 2206 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Series | NJ 2206 ECP | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 55kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49kN | ||
Outside Diameter 62mm | ||
Series NJ 2206 ECP | ||
Limiting Speed 14000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 55kN | ||
- COO (Country of Origin):
- DE
SKF NJ 2206 ECP Series Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - NJ 2206 ECP/C3
This roller bearing is a single-row, shielded component designed to support radial loads in rotating equipment. It is specified for installations requiring a cylindrical bore and is suitable for applications where controlled internal clearance and high rotational speeds are necessary.
Features and Benefits:
• 55kN dynamic load rating for sustained operational loading
• 49kN static load rating for strong standing load support
• C3 internal clearance for reduced axial play under thermal expansion
• Non-metallic cage for lower noise and reduced mass
• Shielded end type for contamination resistance at moderate exposure
• Limiting speed 14,000 r/min to accommodate high-speed rotation
• 49kN static load rating for strong standing load support
• C3 internal clearance for reduced axial play under thermal expansion
• Non-metallic cage for lower noise and reduced mass
• Shielded end type for contamination resistance at moderate exposure
• Limiting speed 14,000 r/min to accommodate high-speed rotation
Applications
• Suitable for high-speed motor spindles and drives
• Ideal for conveyor rollers needing Compact bearings
• Used with gearbox shafts requiring cylindrical bores
• Can be used for precision machine tool idlers
• Appropriate for industrial fans and blowers at high rpm
• Ideal for conveyor rollers needing Compact bearings
• Used with gearbox shafts requiring cylindrical bores
• Can be used for precision machine tool idlers
• Appropriate for industrial fans and blowers at high rpm
What bore configuration does it accept?
It fits a cylindrical bore designed for a 30 mm internal diameter.
How wide is the bearing race for mounting considerations?
The race has a width of 20 mm affecting axial space allocation.
What outside dimension should housings accommodate?
Housings must allow for an outside diameter of 62 mm.
How does the cage material influence maintenance?
The non-metallic cage reduces lubrication-related wear and can lower monitoring frequency due to decreased friction.
What clearance class is specified for thermal and axial movement?
It is supplied with C3 internal clearance to permit increased running clearance under temperature changes.
Related links
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
