SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 209-2289
- Mfr. Part No.:
- N 321 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$3,439.07
(exc. GST)
$3,782.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,439.07 |
*price indicative
- RS Stock No.:
- 209-2289
- Mfr. Part No.:
- N 321 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 500kN | |
| Dynamic Load Rating | 500kN | |
| Standards/Approvals | No | |
| Outside Diameter | 225mm | |
| End Type | Shielded | |
| Series | N 321 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Static Load Rating 500kN | ||
Dynamic Load Rating 500kN | ||
Standards/Approvals No | ||
Outside Diameter 225mm | ||
End Type Shielded | ||
Series N 321 ECP | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 12mm bore diameter, 16mm outside diameter and 16mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NJ 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- NTN NU321 105 mm ID Roller Bearing, 225 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- FAG NU321-E-XL-M1-C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
