NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 454-243
- Mfr. Part No.:
- 32321U
- Brand:
- NTN
Subtotal (1 unit)*
$2,663.88
(exc. GST)
$2,930.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,663.88 |
*price indicative
- RS Stock No.:
- 454-243
- Mfr. Part No.:
- 32321U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Maximum Speed - Oil | 2300rpm | |
| Series | 32321U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 680kN | |
| End Type | Open | |
| Static Load Rating | 825kN | |
| Cup Width | 63mm | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 225mm | |
| Number of Rows | 1 | |
| Cone Width | 77mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 1700rpm | ||
Maximum Speed - Oil 2300rpm | ||
Series 32321U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 680kN | ||
End Type Open | ||
Static Load Rating 825kN | ||
Cup Width 63mm | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 225mm | ||
Number of Rows 1 | ||
Cone Width 77mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a pinnacle of engineering excellence, designed to support a variety of demanding applications. Delivering outstanding performance, it features a pressed steel cage and is crafted from high-quality materials, ensuring durability and reliability. Ideal for use in environments subjected to high operational loads and varying temperatures, this bearing stands out as a robust solution for both industrial and commercial applications. With its precision dimensions, it facilitates optimal load distribution, enhancing machine performance and lifespan. Furthermore, it complies with international standards, making it a preferred choice for professionals seeking quality and reliability in their mechanical components.
Engineered for superior load capacity and longevity
Optimised design for efficient performance across a range of applications
Robust construction featuring a high-quality steel cage
Ideal for high-temperature and demanding operational environments
Facilitates precise load distribution to enhance equipment efficiency
Complies with international quality standards for dependable use
Related links
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN NU321 105 mm ID Roller Bearing, 225 mm OD
