FAG NU321-E-XL-M1-C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- RS Stock No.:
- 310-700
- Mfr. Part No.:
- NU321-E-XL-M1-C3
- Brand:
- FAG
Subtotal (1 unit)*
$2,276.76
(exc. GST)
$2,504.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,276.76 |
*price indicative
- RS Stock No.:
- 310-700
- Mfr. Part No.:
- NU321-E-XL-M1-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Outside Diameter | 225mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 495N | |
| Limiting Speed | 5300rpm | |
| Static Load Rating | 470N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Outside Diameter 225mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 495N | ||
Limiting Speed 5300rpm | ||
Static Load Rating 470N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG N324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
