NTN NU321 105 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 699-339
- Mfr. Part No.:
- NU321
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,416.02
(exc. GST)
$1,557.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,416.02 |
*price indicative
- RS Stock No.:
- 699-339
- Mfr. Part No.:
- NU321
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 225mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 355000N | |
| Series | NU | |
| Maximum Speed - Oil | 22200°/s | |
| Maximum Speed - Grease | 18600°/s | |
| Limiting Speed | 3700rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 360000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 225mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 355000N | ||
Series NU | ||
Maximum Speed - Oil 22200°/s | ||
Maximum Speed - Grease 18600°/s | ||
Limiting Speed 3700rpm | ||
Internal Clearance CN | ||
Static Load Rating 360000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU321-E-XL-M1-C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
- SKF NJ 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
