FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
- RS Stock No.:
- 312-480
- Mfr. Part No.:
- 32321-A
- Brand:
- FAG
Subtotal (1 unit)*
$3,094.05
(exc. GST)
$3,403.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,094.05 |
*price indicative
- RS Stock No.:
- 312-480
- Mfr. Part No.:
- 32321-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 105mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 930000N | |
| Outside Diameter | 225mm | |
| Cone Width | 81.5mm | |
| Bearing Dynamic Load Rating | 670000N | |
| Bearing Material | Steel | |
| Limiting Speed | 3100rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 105mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 930000N | ||
Outside Diameter 225mm | ||
Cone Width 81.5mm | ||
Bearing Dynamic Load Rating 670000N | ||
Bearing Material Steel | ||
Limiting Speed 3100rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed with precision, this component facilitates smooth rotational motion while effectively bearing high radial and axial loads. Its separable design allows for easy assembly and maintenance, making it an ideal choice for various machinery and equipment. With a robust construction, it ensures a long service life, enhancing your operational efficiency.
Engineered for high load ratings and extended lifespan
Operating temperature range accommodating diverse environments
Constructed to meet international industry standards
Related links
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- NSK 32030XJ Tapered 150 mm ID Tapered Roller Bearing, 225 mm OD
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- NTN NU321 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- NTN 23030EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
