SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- RS Stock No.:
- 463-667
- Mfr. Part No.:
- NU 321 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,897.49
(exc. GST)
$3,187.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,897.49 |
*price indicative
- RS Stock No.:
- 463-667
- Mfr. Part No.:
- NU 321 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 500kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 500kN | |
| Outside Diameter | 225mm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 500kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Static Load Rating 500kN | ||
Outside Diameter 225mm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
- RS Stock No. 0464985
- Mfr. Part No. NU 321 ECJ
Each
$2,496.69
- RS Stock No. 0462808
- Mfr. Part No. NU 321 ECP
Each
$2,405.43
- RS Stock No. 0464217
- Mfr. Part No. NU 221 ECP/C3
Each
$1,326.64
- RS Stock No. 0464201
- Mfr. Part No. NJ 321 ECJ
Each
$3,085.29
Related links
- SKF NU 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NJ 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- FAG NU321-E-XL-M1-C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 221 ECP/C3 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD












