SKF NJ 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- RS Stock No.:
- 464-201
- Mfr. Part No.:
- NJ 321 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$3,085.29
(exc. GST)
$3,393.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,085.29 |
*price indicative
- RS Stock No.:
- 464-201
- Mfr. Part No.:
- NJ 321 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 225mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 500kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 500kN | |
| Limiting Speed | 3800rpm | |
| Series | NJ | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 225mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 500kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 500kN | ||
Limiting Speed 3800rpm | ||
Series NJ | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- FAG NU321-E-XL-M1-C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
