SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2050
- Mfr. Part No.:
- NU 2217 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$819.57
(exc. GST)
$901.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.57 |
*price indicative
- RS Stock No.:
- 209-2050
- Mfr. Part No.:
- NU 2217 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | NU 2217 ECP | |
| Limiting Speed | 5300rpm | |
| End Type | Shielded | |
| Outside Diameter | 150mm | |
| Static Load Rating | 280kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 250kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series NU 2217 ECP | ||
Limiting Speed 5300rpm | ||
End Type Shielded | ||
Outside Diameter 150mm | ||
Static Load Rating 280kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 250kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NUP 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECJ/C3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2217 ECJ 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 217 ECP 85 mm ID Roller Bearing, 150 mm OD
