SKF NU 2217 ECJ/C3 85 mm ID Cylindrical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$1,261.91

(exc. GST)

$1,388.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.91

*price indicative

RS Stock No.:
463-207
Mfr. Part No.:
NU 2217 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

280kN

Internal Clearance

C3

Dynamic Load Rating

250kN

Outside Diameter

150mm

Series

NU

Limiting Speed

5300rpm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy