SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$616.13

(exc. GST)

$677.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$616.13

*price indicative

RS Stock No.:
207-8592
Mfr. Part No.:
NU 217 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

28mm

Bore Type

Round

Roller Material

Steel

Limiting Speed

5300rpm

Dynamic Load Rating

190kN

Outside Diameter

150mm

Standards/Approvals

No

Number of Rows

1

Static Load Rating

200kN

Series

NU 217 ECP

Bearing Material

Steel

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 150 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy