SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$819.72

(exc. GST)

$901.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$819.72

*price indicative

RS Stock No.:
209-2051
Mfr. Part No.:
NU 2217 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Cylindrical

Limiting Speed

5300rpm

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

250kN

Outside Diameter

150mm

Static Load Rating

280kN

Number of Rows

1

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 150 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy