SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 463-480
- Mfr. Part No.:
- NUP 217 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$516.68
(exc. GST)
$568.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.68 |
*price indicative
- RS Stock No.:
- 463-480
- Mfr. Part No.:
- NUP 217 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| End Type | Open | |
| Dynamic Load Rating | 190kN | |
| Outside Diameter | 150mm | |
| Series | NUP | |
| Limiting Speed | 5300rpm | |
| Static Load Rating | 200kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
End Type Open | ||
Dynamic Load Rating 190kN | ||
Outside Diameter 150mm | ||
Series NUP | ||
Limiting Speed 5300rpm | ||
Static Load Rating 200kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, bearings can locate the shaft axially in both directions.
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF N 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NUP 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D
- SKF NUP 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
