SKF NUP 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 463-692
- Mfr. Part No.:
- NUP 2217 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,417.68
(exc. GST)
$1,559.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,417.68 |
*price indicative
- RS Stock No.:
- 463-692
- Mfr. Part No.:
- NUP 2217 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 280kN | |
| Dynamic Load Rating | 250kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NUP | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Static Load Rating 280kN | ||
Dynamic Load Rating 250kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NUP | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in both directions
Related links
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
