SKF NJ 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2363
- Mfr. Part No.:
- NJ 217 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$671.16
(exc. GST)
$738.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.16 |
*price indicative
- RS Stock No.:
- 209-2363
- Mfr. Part No.:
- NJ 217 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 200kN | |
| End Type | Shielded | |
| Dynamic Load Rating | 190kN | |
| Outside Diameter | 150mm | |
| Series | NJ 217 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Number of Rows 1 | ||
Static Load Rating 200kN | ||
End Type Shielded | ||
Dynamic Load Rating 190kN | ||
Outside Diameter 150mm | ||
Series NJ 217 ECP | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 90mm bore diameter, 190mm outside diameter and 43mm of width.
Bearing steel bearing material
0° nominal contact angle
- RS Stock No. 0463162
- Mfr. Part No. NJ 2217 ECP
Each
$1,005.93
- RS Stock No. 0463480
- Mfr. Part No. NUP 217 ECP
Each
$516.68
- RS Stock No. 0463174
- Mfr. Part No. NJ 2317 ECP
Each
$2,349.80
- RS Stock No. 2330664
- Mfr. Part No. NJ 2317 ECML/C3
Each
$3,765.94
Related links
- SKF NJ 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF N 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF N 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD












