Subtotal (1 unit)*
$213.27
(exc. GST)
$234.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.27 |
*price indicative
- RS Stock No.:
- 208-0091
- Mfr. Part No.:
- 33109
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Parallel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 114kN | |
| Cone Width | 26mm | |
| Cup Width | 20.5mm | |
| Bearing Dynamic Load Rating | 104kN | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Outside Diameter | 80mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Parallel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 114kN | ||
Cone Width 26mm | ||
Cup Width 20.5mm | ||
Bearing Dynamic Load Rating 104kN | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Outside Diameter 80mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Parallel Bore Bearing Type, 45mm ID, 80mm OD - 33109
Looking for a bearing that performs under pressure? Give your rotating machine parts the support they need with this roller bearing from SKF. It handles both axial and radial loads, so it's a versatile option. By generating minimal friction, it keeps your system running efficiently with minimal wear. Thanks to cylindrical rolling elements that optimise weight distribution, the unit has a dynamic load rating of 104kN and a fatigue load limit of 12.9kN. This means you can be sure it's up to the job of managing heavy-duty tasks. Temperature stabilised up to +120°C, it continues working even when the heat is on.
Features & Benefits
• Sheet metal cage for resistance to corrosion and wear
• Weighs just 55g for minimal equipment strain
• Tapered outer and inner rollers accommodate simultaneous thrust
Applications
• Industrial conveyors
• Manufacturing facilities
• Automotive productions
Can I mount this bearing with a second unit?
Yes, if you use a second tapered roller bearing with this component, it can support axial loads in both directions.
What's the difference between roller bearings and ball bearings?
Roller bearings have cylindrical rolling parts, while ball bearings have spherical ones. Both can do the same job, but cylindrical rollers achieve a larger contact surface so tend to have a higher load capacity.
Related links
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF 32309 BJ2/QCL7C Taper 45 mm ID Roller Bearing, 100 mm OD
- SKF BT1B 329270/Q Taper 45 mm ID Roller Bearing, 72 mm OD
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
- SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- RS PRO 32309 Taper 45 mm ID Roller Bearing, 100 mm OD
