SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.23

(exc. GST)

$77.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$70.23
6 - 11$69.62
12 +$68.36

*price indicative

RS Stock No.:
506-775
Mfr. Part No.:
32009 X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Bore Type

Tapered

Cone Width

20mm

Standards/Approvals

No

Bearing Dynamic Load Rating

67kN

Limiting Speed

8500rpm

Number of Rows

1

Static Load Rating

80kN

Outside Diameter

75mm

End Type

Open

Bearing Type

Taper

RoHS Status: Exempt

SKF Roller Bearing, Open Ended, 45mm ID, 75mm OD - 32009 X/QVK210


Use this roller bearing from SKF to ensure smooth movement in your rotating equipment. It's designed to reliably handle axial loads in one direction without sustaining any damage. An open-ended design means the balls are exposed and easy to lubricate at regular intervals to keep your system running smoothly. This component has a static load rating of 80kN and a fatigue load rating of 8.8kN, so it can withstand heavy weights travelling at high speeds without performance loss.

Features & Benefits


• Limiting speed of 8500rpm makes it ideal for use with high-speed rotating machinery

• Race width of 20mm is suitable for small radial shafts with high load capacities

• Light weight of 344g won't put strain on your equipment

• 45mm ID and 75mm OD make this a suitable choice for compact applications

Applications


• Construction industry

• Gear boxes

• Automated equipment

Why should I choose a tapered roller bearing?


Tapered roller bearings like this one generate minimal friction, reduce wear and have the capacity to carry heavy loads. This means that they can withstand high pressure without machine failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy