Subtotal (1 unit)*
$65.21
(exc. GST)
$71.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.21 |
*price indicative
- RS Stock No.:
- 208-0041
- Mfr. Part No.:
- 32209
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cone Width | 24.75mm | |
| Static Load Rating | 98kN | |
| Outside Diameter | 85mm | |
| Cup Width | 19mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 84kN | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Bearing Material Steel | ||
Cone Width 24.75mm | ||
Static Load Rating 98kN | ||
Outside Diameter 85mm | ||
Cup Width 19mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 84kN | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 45mm ID, 85mm OD, Parallel Bore Type, 24.75mm Race Width - 32209
When you need to keep your machinery running smoothly under simultaneous axial and radial loads, trust this roller bearing from SKF to shoulder the strain. It's a tapered bearing suitable for use with propellers, axles and shafts – the conical shape means less stress is put on mechanical parts. Friction is kept low by converging projection lines on the raceways, which keep things moving as they should with low wear and tear. As the bearing tips the scales at just 0.58kg, it doesn't add a lot of extra weight to your setup.
Features & Benefits
• Single-row configuration suitable for high-speed applications
• Parallel bore achieves precise alignment and copes well with misalignments
• Rigid bearing application can be achieved by mounting against another bearing
• Static load rating of 98kN, ideal for heavy-duty tasks
• Cage is made of sheet metal for durability
Applications
• Glassworks
• Automotive manufacturing
• Aerospace engineering
What's the limiting speed of this roller bearing?
It has a limiting speed of 8000r/min and a reference speed of 6300r/min, so is just the job for mid-paced applications.
Related links
- RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- Timken 32209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 30209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
