ETA 1-Pole Panel Mount Isolator Switch -, IP00, IP40, 100A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$186.87

(exc. GST)

$205.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$186.87
100 +$183.51

*price indicative

RS Stock No.:
150-114
Mfr. Part No.:
8345-B01A-U3M0-DB1B1B-100A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP00, IP40

Electrical Phase

3

Handle Colour

Black

Series

8345

Switching Current

100A

Terminal Type

Quick Connect

Auxiliary Contacts Available

No

Switching DC Voltage

80V dc

Switching AC Voltage

480V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

67.7mm

Length

63.5mm

Standards/Approvals

CCC, IEC, RoHS, UL, VDE

Hazardous Area Certification

No

Width

19.1mm

COO (Country of Origin):
DE

Panel Mounting Magnetic CBE, 8345 Series 1 Pole


1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.

Industry standard dimensions with medium delay for most applications.

Typically used on control equipment, communication systems, transportation (rail) and power supplies.

IEC classification S/HM

Mounting hole size

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Note

These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.

Approvals

UL,VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy